
WAGO 770-637 Mains distributor Mains plug, Mains socket, Mains socket - Mains socket, Mains socket, Mains socket Total n
Highlights & Details
Distributor for series connection
- 770-637
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
Mains distributor
- Type A
Mains plug
Mains socket
Mains socket
- Factory colour
Black
- Type B
Mains socket
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
3
- Content
10 pc(s)
- Manufacturer part #
770-637
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
3
- Width
38 mm
- Height
52.5 mm
- Depth
46 mm
- Type
770-637
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655637 WAGO 770-637 Mains distributor Mains plug, Mains socket, Mains socket - Mains socket, Mains socket, Mains socket Total n
User & Safety Instructions
User & Safety Instructions 655637 WAGO 770-637 Mains distributor Mains plug, Mains socket, Mains socket - Mains socket, Mains socket, Mains socket Total n
Description
This text is machine translated.






