
WAGO 770-658 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n
Highlights & Details
Distributor
- 770-658
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Mains distributor
- Type A
Mains plug
- Factory colour
White
- Type B
Mains socket
Mains socket
Mains socket
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
3
- Content
25 pc(s)
- Cores
3
- Manufacturer part #
770-658
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
250 V
- Nominal current
25 A
- Number of pins
3
- Width
30 mm
- Height
48 mm
- Depth
46 mm
- Type
770-658
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655930 WAGO 770-658 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n
User & Safety Instructions
User & Safety Instructions 655930 WAGO 770-658 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n






