
Number (Package size 100 pc(s))
Total (€ 4.58 / piece)
€ 457.98
plus VAT.
14-day return policy included
Highlights & Details
Snap-in plug
- 770-755/060-000
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Pull spring
- Nominal voltage
400 V
- Factory colour
Grey
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Manufacturer part #
770-755/060-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
5
- Width
55.5 mm
- Height
18.5 mm
- Series
WINSTA MIDI
- Type
770-755/060-000
Documents & Downloads
Datasheet
Datasheet 1642536 WAGO 770-755/060-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1642536 WAGO 770-755/060-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A Grey 100 pc(s)





