
Number (Package size 100 pc(s))
Highlights & Details
Snap-in plug
- 770-794/081-000
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Pull spring
- Nominal voltage
400 V
- Factory colour
Pink
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
20 - 12
- Manufacturer part #
770-794/081-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
4
- Width
45.5 mm
- Height
18.5 mm
- Series
WINSTA MIDI
- Type
770-794/081-000
45.5
Plug
TRUE
18.5 mm
Spring clamp connection
Other
Integrated in plug-in connector
25 A
400 V
4
41.1 m
Polyamide (PA)
Tinned
3
Straight
TRUE
6 kV
1 mΩ
CuSn
IP20
Other
0.085
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1642532 WAGO 770-794/081-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 25 A Pink 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1642532 WAGO 770-794/081-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 25 A Pink 100 pc(s)






