
Highlights & Details
Socket
- 011-000/060-000 770-843/
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Bulk
- Product type
Mains connector
- Connector type
Socket, horizontal mount
- Total no. of pins
3
- Connection
Soldering
- Nominal voltage
250 V
- Factory colour
Grey
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Manufacturer part #
770-843/011-000/060-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
3
- Width
27 mm
- Height
11.7 mm
- Series
WINSTA MIDI
- Type
770-843/011-000/060-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1642546 WAGO 770-843/011-000/060-000 Mains connector WINSTA MIDI Socket, horizontal mount Total number of pins: 3 25 A Grey 100
User & Safety Instructions
User & Safety Instructions 1642546 WAGO 770-843/011-000/060-000 Mains connector WINSTA MIDI Socket, horizontal mount Total number of pins: 3 25 A Grey 100






