
Number (Package size 50 pc(s))
Highlights & Details
Socket
- 770-844/064-000
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Bulk
- Product type
Mains connector
- Connector type
Socket, vertical vertical
- Total no. of pins
4
- Connection
Soldering
- Nominal voltage
400 V
- Factory colour
Grey
- Content
50 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Manufacturer part #
770-844/064-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
4
- Width
37 mm
- Height
26 mm
- Series
WINSTA MIDI
- Type
770-844/064-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1642452 WAGO 770-844/064-000 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 4 25 A Grey 50 pc(s) Bu
User & Safety Instructions
User & Safety Instructions 1642452 WAGO 770-844/064-000 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 4 25 A Grey 50 pc(s) Bu






