
Highlights & Details
Socket
- 011-000/062-000 770-845/
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, horizontal mount
- Total no. of pins
5
- Connection
Soldering
- Nominal voltage
400 V
- Factory colour
Grey
- Content
50 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Manufacturer part #
770-845/011-000/062-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
5
- Width
47 mm
- Height
11.7 mm
- Series
WINSTA MIDI
- Type
770-845/011-000/062-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1642455 WAGO 770-845/011-000/062-000 Mains connector WINSTA MIDI Socket, horizontal mount Total number of pins: 5 25 A Grey 50 p
User & Safety Instructions
User & Safety Instructions 1642455 WAGO 770-845/011-000/062-000 Mains connector WINSTA MIDI Socket, horizontal mount Total number of pins: 5 25 A Grey 50 p






