
Highlights & Details
Connector
- 011-000/073-000 770-873/
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Box
- Product type
Mains connector
- Connector type
Plug, horizontal mount
- Total no. of pins
3
- Connection
Soldering
- Nominal voltage
250 V
- Factory colour
Light green
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Manufacturer part #
770-873/011-000/073-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
3
- Width
27 mm
- Height
11.7 mm
- Series
WINSTA MIDI
- Type
770-873/011-000/073-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1642486 WAGO 770-873/011-000/073-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 3 25 A Light green
User & Safety Instructions
User & Safety Instructions 1642486 WAGO 770-873/011-000/073-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 3 25 A Light green







