
Number (Package size 100 pc(s))
Highlights & Details
Connector
- 770-873/073-000
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Plug, vertical mount
- Total no. of pins
3
- Connection
Soldering
- Nominal voltage
250 V
- Factory colour
Light green
- Content
100 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Manufacturer part #
770-873/073-000
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Number of pins
3
- Width
27 mm
- Height
26 mm
- Series
WINSTA MIDI
- Type
770-873/073-000
Printed circuit board to cable
Green
250 V
3
Pin
-35-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
3
10 mm
1
10 mm
Polyamide (PA)
25 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1642487 WAGO 770-873/073-000 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 3 25 A Light green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1642487 WAGO 770-873/073-000 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 3 25 A Light green 100 pc(s)







