
WAGO 770-940 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n
Highlights & Details
Distributor rotation on alternating current
- 770-940
- Industrial packaging, pack of 10
Technical specifications
- Product type
Mains distributor
- Type A
Mains plug
- Factory colour
Red
- Type B
Mains socket
Mains socket
Mains socket
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
5
- Content
10 pc(s)
- Manufacturer part #
770-940
- Industrial packaging
Yes
- Coding
P
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
25 A
- Number of pins
5
- Width
64.8 mm
- Height
41.1 mm
- Depth
62.75 mm
- Type
770-940
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657182 WAGO 770-940 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n
User & Safety Instructions
User & Safety Instructions 657182 WAGO 770-940 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n
Description
This text is machine translated.





