
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.55
15
7% = € 0.04
€ 0.51
25
9% = € 0.05
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.55 / piece)
€ 2.75
plus VAT.
Highlights & Details
Connecting clamp - Series 773
- Pins: 3
- Cross section (details): 2.5 -6 mm²
- Content: 1 pc(s)
Technical specifications
- Connection 3 x 2.5 - 6 mm² AWG 10 - 14
- Packaging type
Piece
- Product type
Connector clip
- Cross section (inflexible) (min.)
2.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
3
- Factory colour
Transparent
Red
- Series
773
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
1 pc(s)
- Manufacturer part #
773-173
10-14
- Stripping length
12 - 13 mm
- Connection
Quick-connect
- Nominal voltage
400 V AC
- Connector clip features
Test window
- Type
3 single wires
- Nominal voltage (details)
400 V AC
- Nominal current (details)
41 A
- Cross section
2.5 -6 mm²
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 523963 WAGO 773-173 773-173 Connector clip flexible: - fixed: 2.5-6 mm² Number of pins: 3 1 pc(s) Transparent, Red Piece
User & Safety Instructions
User & Safety Instructions 523963 WAGO 773-173 773-173 Connector clip flexible: - fixed: 2.5-6 mm² Number of pins: 3 1 pc(s) Transparent, Red Piece
Description
For plugged wiring that saves time and money - connection wire up to 6 mm² in junction boxes, terminal boxes and devices. Has received all important approvals. Mounting adapter for "fixed position" applications of clamp.
Hints
Minimising the voltage drop for long cables or to multiply the potential of a 6 mm² conductor in a junction box, for the power supply of parallel connected, two-way CEE-sockets.
Also suitable for multi-strand conductors (max. 19 single wires).





