
Highlights & Details
3-conductor through terminal
- 780-631
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
1000 V
- Stripping length (max.)
8 mm
- Manufacturer part #
780-631
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
780-631
- Dim
(L x W x H) 5 x 5 x 43.50 mm
- Width
5 mm
- Height
43.50 mm
- Length
5 mm
- Contamination level
3
- Weight
9.25 g
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655040 WAGO 780-631 Continuity 5 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655040 WAGO 780-631 Continuity 5 mm Pull spring Configuration: L Grey 50 pc(s) Package











