
Highlights & Details
2-conductor protective conductor terminal
- 782-607
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Stripping length (max.)
12 mm
- Manufacturer part #
782-607
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
782-607
- Dim
(L x W x H) 8 x 8 x 43.50 mm
- Width
8 mm
- Height
43.50 mm
- Length
8 mm
- Weight
25.66 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 654101 WAGO 782-607 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 654101 WAGO 782-607 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s) Piece











