
Number (Package size 25 pc(s))
Total (€ 7.56 / piece)
€ 189.07
plus VAT.
14-day return policy included
Highlights & Details
2-conductor protective conductor terminal
- 783-607
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
24
- AWG max.
6
- Clamp width
12 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Stripping length (max.)
16 mm
- Manufacturer part #
783-607
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
783-607
- Dim
(L x W x H) 12 x 12 x 43.50 mm
- Width
12 mm
- Height
43.50 mm
- Length
12 mm
- Weight
45.2 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 656343 WAGO 783-607 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s)
User & Safety Instructions
User & Safety Instructions 656343 WAGO 783-607 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s)











