
Highlights & Details
2-conductor through terminal
- 784-604
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
6
- Clamp width
10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
1000 V
- Stripping length (max.)
12 mm
- Manufacturer part #
784-604
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
784-604
- Dim
(L x W x H) 10 x 10 x 43.50 mm
- Width
10 mm
- Height
43.50 mm
- Length
10 mm
- Contamination level
3
- Weight
23.05 g
- Connector colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655046 WAGO 784-604 Continuity 10 mm Pull spring Configuration: N Blue 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655046 WAGO 784-604 Continuity 10 mm Pull spring Configuration: N Blue 25 pc(s) Package











