
Number
Highlights & Details
EPSITRON® COMPACT power DC 12 V / 2 A
- Primary-switched power supply
- For devices and systems of the protection class II
Technical specifications
- Eingangsnennspannung: AC 100 V - 240 V
- Frequency: 44 Hz - 66 Hz
- Nominal input voltage
115 V/AC
230 V/AC
120 - 373 V/DC
- Type
Switched PSU
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
DC 10.8 - 18 V can be set
- Input voltage
AC 85 V - 264 V; DC 120 V - 373 V
- Input voltage (max.)
264 V AC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
24 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
2 x
- Connection
Spring-loaded terminal
- Dim
(W x H x D) 54 x 59 x 89 mm
- Weight
170 g
- Output voltage (max.)
18 V DC
- Output voltage (min.)
10.8 V DC
- Manufacturer part #
787-1001
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Adjustable voltage output
- Width
54 mm
- Height
59 mm
- Type
EPSITRON® COMPACT POWER 787-1001
- Depth
89 mm
- Connections
Wago 740
- Output current (details)
2 A at DC 12 V
0.75 A at DC 18 V
Max. 1.4 A (DC 12 V) at any Mounting position
54
59 mm
89 mm
FALSE
FALSE
3
AC/DC
Spring clamp connection
TRUE
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 518977 WAGO 787-1001 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 518977 WAGO 787-1001 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:2 x Content 1 pc(s)
Description
Features
- Natural cooling by natural convection in horizontal Mounting position
- Shift 2%
- power indicator LED green
- Housing made of plastic, color light gray
- Protection class IP40










