
Number
Highlights & Details
WAGO 787-1002 Rail mounted PSU (DIN) 24 V DC 1.3 A 31.2 W No. of outputs:2 x Content 1 pc(s)
- Primary-switched power supply
- For devices and systems of protection class II
Technical specifications
- Input voltage: AC 100 V - 240 V
- Frequency 44 - 66 Hz
- Nominal input voltage
115 V/AC
230 V/AC
120 - 373 V/DC
- Type
Switched PSU
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
DC 22.8 V - 26.4 V can be set
- Input voltage
AC 85 V - 264 V; DC 120 V - 373 V
- Input voltage (max.)
264 V AC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
31.2 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
2 x
- Connection
Spring-loaded terminal
- Dim
(W x H x D) 54 x 59 x 89 mm
- Weight
170 g
- Output voltage (max.)
26.4 V DC
- Output voltage (min.)
22.8 V DC
- Manufacturer part #
787-1002
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Regulated
- Width
54 mm
- Height
59 mm
- Type
EPSITRON® COMPACT POWER 787-1002
- Depth
89 mm
- Connections
Wago 740
- Output current (details)
1.3 A at DC 24 V
Max 0.9 A at any mounting position
54
59 mm
89 mm
FALSE
FALSE
3
AC/DC
Spring clamp connection
TRUE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 518978 WAGO 787-1002 Rail mounted PSU (DIN) 24 V DC 1.3 A 31.2 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 518978 WAGO 787-1002 Rail mounted PSU (DIN) 24 V DC 1.3 A 31.2 W No. of outputs:2 x Content 1 pc(s)
Description
Features
- Natural cooling by natural convection in horizontal mounting position
- Shift 2 %
- Power indicator LED green
- Housing made of plastic, colour light grey
- Protection IP 20.










