
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
18 V DC
- Input voltage
AC 85 V ... 264 V; DC 120 V ... 373 V
- Input voltage (max.)
264 V AC
- Max. output current
1.1 A
- Output current (max.) - rounded
1.1 A
19.8 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
18 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(W x H) 54 mm x 89 mm
- Output voltage (max.)
18 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
787-1007
- Content
1 pc(s)
- PSU features
Regulated
- Width
54 mm
- Height
89 mm
- Type
787-1007
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 640995 WAGO 787-1007 Rail mounted PSU (DIN) 18 V DC 1.1 A 19.8 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640995 WAGO 787-1007 Rail mounted PSU (DIN) 18 V DC 1.1 A 19.8 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.







