There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
18 V DC
85 - 264 V/AC, 120 - 373 V DC
264 V AC
2.4 A
2.4 A
43.2 W
Fixed voltage
1
18 V DC
1 x
Spring-loaded terminal
(W x H x D) 72 x 89 x 59 mm
250 g
28 V DC
15 V DC
70 °C
-25 °C
787-1017
1 pc(s)
72 mm
89 mm
EPSITRON® COMPACT POWER 787-1017
59 mm
2.4 A
72
59 mm
89 mm
FALSE
FALSE
4
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 414846 WAGO 787-1017 Rail mounted PSU (DIN) 18 V DC 2.4 A 43.2 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 414846 WAGO 787-1017 Rail mounted PSU (DIN) 18 V DC 2.4 A 43.2 W No. of outputs:1 x Content 1 pc(s)