There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switched PSU
Rail mounted PSU (DIN)
100 V AC
140 V DC
24 V DC
240 V AC
340 V DC
0.5 A
500 mA
1
(L x W x H) 55 x 18 x 90 mm
63 g
70 °C
-25 °C
787-1200
1 pc(s)
500000 h
18 mm
90 mm
55 mm
85 °C
-40 °C
787-1200
89 mm
Wago 740
yes
Datasheet 1890131 WAGO 787-1200 Rail mounted PSU (DIN) 0.5 A Content 1 pc(s)
User & Safety Instructions 1890131 WAGO 787-1200 Rail mounted PSU (DIN) 0.5 A Content 1 pc(s)