
Number
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Input voltage (max.)
264 V AC
- Max. output current
15 A
- Output current (max.) - rounded
15 A
225 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 172 x 55 x 127 mm
- Output voltage (max.)
15 V DC
- Output voltage (min.)
11.5 V DC
- Manufacturer part #
787-1631
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
55 mm
- Height
127 mm
- Length
172 mm
- Type
Kontakttechnik GmbH
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1312632 WAGO 787-1631 Rail mounted PSU (DIN) 12 V DC 15 A 225 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1312632 WAGO 787-1631 Rail mounted PSU (DIN) 12 V DC 15 A 225 W No. of outputs:1 x Content 1 pc(s)











