There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
RCCB
18 V AC
4 x 24 V DC
18 - 30 V DC
30 V AC
10 A
10 A
240 W
Fixed voltage
24 V DC
4 x
Spring-loaded terminal
(W x H x D) 45 x 115.5 x 90 mm
170 g
24 V DC
24 V DC
+70 °C
-25 °C
787-1664
1 pc(s)
45 mm
115.5 mm
EPSITRON® 787-1664
90 mm
4 x 1 - 10 A
45
90 mm
115.5 mm
TRUE
Spring clamp connection
0
0
0
not relevant
Datasheet 414857 WAGO 787-1664 RCCB 24 V DC 10 A 240 W No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions 414857 WAGO 787-1664 RCCB 24 V DC 10 A 240 W No. of outputs:4 x Content 1 pc(s)