There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
RCCB
18 V AC
8 x 24 V DC
18 - 30 V DC
30 V AC
10 A
10 A
240 W
Fixed voltage
24 V DC
8 x
Spring-loaded terminal
(W x H x D) 42 x 142.5 x 127 mm
440 g
24 V DC
24 V DC
70 °C
-25 °C
787-1668
1 pc(s)
42 mm
142.5 mm
EPSITRON® 787-1668
127 mm
8 x 1 - 10 A
42
127 mm
142.5 mm
TRUE
Spring clamp connection
0
0
0
not relevant
Datasheet 414858 WAGO 787-1668 RCCB 24 V DC 10 A 240 W No. of outputs:8 x Content 1 pc(s)
User & Safety Instructions 414858 WAGO 787-1668 RCCB 24 V DC 10 A 240 W No. of outputs:8 x Content 1 pc(s)