
Technical specifications
- Nominal input voltage
100 - 240 V/AC
140 - 300 V/DC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 V/DC (SELV)
- Input voltage
AC 90 V ... 264 V; DC 130 V ... 300 V
- Input voltage (max.)
264 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
60 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(W x H) 51 mm x 133 mm
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
22 V DC
- Manufacturer part #
787-612
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
51 mm
- Height
133 mm
- Type
787-612
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 640812 WAGO 787-612 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640812 WAGO 787-612 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.









