

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
787-722
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
100 - 240 V AC
264 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 136 x 75 x 92 mm
740 g
28 V DC
22 V DC
787-722
1 pc(s)
Regulated
75 mm
92 mm
136 mm
EPSITRON® ECO POWER 787-722
136 mm
120 W
Terminal
5 A
75
92 mm
136 mm
FALSE
FALSE
4
AC/DC
Spring clamp connection
TRUE
IP20
yes
Datasheet 511555 WAGO 787-722 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511555 WAGO 787-722 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511555 WAGO 787-722 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)