

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
787-732
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
100 - 240 V AC
264 V AC
10 A
10 A
240 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 110 x 92 x 136 mm
1030 g
28 V DC
22 V DC
787-732
1 pc(s)
Surge protection
110 mm
92 mm
EPSITRON® ECO POWER 787-732
136 mm
240 W
Terminal
10 A
110
92 mm
136 mm
FALSE
FALSE
6
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 511556 WAGO 787-732 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511556 WAGO 787-732 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)