

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
120 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 120 - 350 V DC
264 V AC
10 A
10 A
240 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 57 x 163 x 179 mm
1300 g
28 V DC
22 V DC
70 °C
-10 °C
787-832
1 pc(s)
Surge protection
Energy-saving plug
57 mm
163 mm
EPSITRON® PRO POWER 787-832
179 mm
19.7 W
10 A
57
163 mm
179 mm
FALSE
FALSE
3
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 518952 WAGO 787-832 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 518952 WAGO 787-832 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)