

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
480 - 780 V/DC
Switched Mode
Rail mounted PSU (DIN)
340 V AC
24 V DC
340 - 550 Vac, 480 - 780 V DC
550 V AC
20 A
20 A
480 W
Fixed voltage
3
24 V DC
1 x
Screw terminal
(W x H x D) 77 x 171 x 179 mm
1300 g
28.8 V DC
22.8 V DC
70 °C
-10 °C
787-842
1 pc(s)
Surge protection
77 mm
171 mm
EPSITRON® PRO POWER 787-842
179 mm
20 A
77
171 mm
179 mm
FALSE
FALSE
5
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 518954 WAGO 787-842 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 518954 WAGO 787-842 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)