
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
340 V AC
- Input voltage (max.)
550 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 205 x 128 x 171 mm
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
22.8 V DC
- Manufacturer part #
787-844/000-002
- Content
1 pc(s)
- PSU features
Regulated
- Width
128 mm
- Height
171 mm
- Length
205 mm
- Type
787-844/000-002
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 641028 WAGO 787-844/000-002 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 641028 WAGO 787-844/000-002 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)







