There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
RCCB
18 V AC
4 x 24 V DC
18 - 30 V DC
30 V AC
10 A
10 A
240 W
24 V DC
4 x
Spring-loaded terminal
(W x H x D) 40 x 127 x 163 mm
800 g
24 V DC
24 V DC
60 °C
-10 °C
787-862
1 pc(s)
Surge protection
40 mm
127 mm
EPSITRON® 787-862
163 mm
1-10 A
not relevant
Datasheet 518963 WAGO 787-862 RCCB 24 V DC 10 A 240 W No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions 518963 WAGO 787-862 RCCB 24 V DC 10 A 240 W No. of outputs:4 x Content 1 pc(s)