
Number
Highlights & Details
EPSITRON® lead-acid gel battery module
- With integrated temperature sensor NTC K164
- Can be connected to UPS control unit 787-870
Technical specifications
- Capacity: 1.2 Ah
- Nominal input voltage
24 V/DC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
24 V DC
- Output voltage
24 V DC
- Input voltage
DC 24 V
- Input voltage (max.)
24 V DC
- Max. output current
7.5 A
- Output current (max.) - rounded
7.5 A
180 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V DC
- No. of outputs
2 x
- Connection
Spring-loaded terminal
- Dim
(W x H x D) 55 x 126 x 153 mm
- Weight
1800 g
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
787-876
- Content
1 pc(s)
- PSU features
incl. UPS function
- Width
55 mm
- Height
126 mm
- Type
787-876
- Depth
153 mm
- Connections
Wago 231
- Output current (details)
Max. 7.5 A
24 V
55
Other
2140 kg/m
126.6 m
-10-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 518982 WAGO 787-876 Rail mounted PSU (DIN) 24 V DC 7.5 A 180 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 518982 WAGO 787-876 Rail mounted PSU (DIN) 24 V DC 7.5 A 180 W No. of outputs:2 x Content 1 pc(s)
Description
Features
- Can be switched in parallel for increasing the buffer time
- With integrated temperature sensor NTC K164
- Mounting rail fixing TS35
- Protection class III
- Capacity 1.2 Ah
- Protection class IP20.

