
Number
Highlights & Details
WAGO 788-102 Relay socket Compatible with series: Wago 788 series Piece 1 pc(s)
Technical specifications
- Flammable according to UL 94
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Grey
- Connection
Clamp
- Mounting type
DIN rail
- Operating voltage
250 V AC
- Contact type
2 change-overs
- Compatible with
Wago
- Compatible with series
Wago 788 series
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Height
15 mm
- Type
788-102
- Type
for relay height 15 mm
- Switching capacity
(ohmic) AC 4000 VA
- Dielectric strength
5 kV
- Type
788-102
- Ambient temperature
-25 - +70 °C
- Max. permanent current
2 x 8 mm A
Documents & Downloads
Datasheet
Datasheet 730891 WAGO 788-102 Relay socket Compatible with series: Wago 788 series Piece 1 pc(s)
Datasheet 730891 WAGO 788-102 Relay socket Compatible with series: Wago 788 series Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730891 WAGO 788-102 Relay socket Compatible with series: Wago 788 series Piece 1 pc(s)
Description
Features
- Cage clamp with CAGE CLAMP ® S connection





