1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
788-164
60 V DC
2 change-overs
AgNi
250 V AC
8 A
2000 VA
Solder pins
7 ms
3 ms
5 x 10 6 cycles
IP40
13.6 g
29 mm
12.7 mm
15.7 mm
(L x W x H) 29 x 12.7 x 15.7 mm
Yes
20 pc(s)
Datasheet 653626 WAGO 788-164 PCB relay 60 V DC 8 A 2 change-overs 20 pc(s)
User & Safety Instructions 653626 WAGO 788-164 PCB relay 60 V DC 8 A 2 change-overs 20 pc(s)