1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
788-170
24 V AC
1 change-over
AgNi
250 V AC
16 A
4000 VA
Solder pins
7 ms
3 ms
10 x 106 switching cycles
IP40
14 g
29 mm
12.7 mm
15.7 mm
(L x W x H) 29 x 12.7 x 15.7 mm
Yes
20 pc(s)
Datasheet 653621 WAGO 788-170 PCB relay 24 V AC 16 A 1 change-over 20 pc(s)
User & Safety Instructions 653621 WAGO 788-170 PCB relay 24 V AC 16 A 1 change-over 20 pc(s)