1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
788-179
230 V AC
1 change-over
AgNi+Au
250 V AC
16 A
4000 VA
Solder pins
7 ms
3 ms
3 x 107 Switching operations
IP40
15 g
29 mm
12.7 mm
15.7 mm
(L x W x H) 29 x 12.7 x 15.7 mm
Yes
20 pc(s)
Datasheet 653629 WAGO 788-179 PCB relay 230 V AC 16 A 1 change-over 20 pc(s)
User & Safety Instructions 653629 WAGO 788-179 PCB relay 230 V AC 16 A 1 change-over 20 pc(s)