
Number
Technical specifications
- Product type
Relay component
- Type
788-355
- Contact type
1 maker
- Contact material
AgSnO2
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Durability
30 x 106 switching cycles
IP20
- Max. temperature
+50 °C
- Min. temperature
-25 °C
- Length
86 mm
- Width
15 mm
- Height
64 mm
- Dim
(L x W x H) 86 x 15 x 64 mm
- Content
1 pc(s)
- Type
Plug base with miniature switching relay
- Nominal voltage (details)
24 V DC
- Nominal current (details)
16 A
- Switching voltage
250 V AC
- Dielectric strength
(Contact/coil) 4 kV/(open contact) 1 kV
- Type
788-355
- Ambient temperature
-25 - +50 °C
16 A
15
86 mm
64 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
24-24 V
Tin
IP20
TRUE
DC
0
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 506518 WAGO 788-355 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506518 WAGO 788-355 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker 1 pc(s)
