
WAGO 788-508 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Piece 1 pc(s)
Number
Highlights & Details
Plug base with miniature switching relay
Technical specifications
- Packaging type
Piece
- Product type
Relay component
- Type
788-508
- Connection
Spring-loaded connector
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Durability
10 x 106 switching operations
IP20
- Max. temperature
+50 °C
- Min. temperature
-25 °C
- Length
86 mm
- Width
15 mm
- Height
54 mm
- Dim
(L x W x H) 86 x 15 x 54 mm
- Content
1 pc(s)
- Weight
0.048 kg
- Type
Plug base with miniature switching relay
- Nominal voltage (details)
230 V AC
- Nominal current (details)
16 A
- Switching voltage
250 V AC
- Dielectric strength
(Contact/coil) 5 kV/(open contact) 1 kV
- Type
788-508
- Ambient temperature
-25 - +50 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 504654 WAGO 788-508 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Piece 1 pc(s)
Datasheet 504654 WAGO 788-508 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504654 WAGO 788-508 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Piece 1 pc(s)


