
Technical specifications
- Packaging type
Piece
- Product type
Industrial relay
- Type
789-508
- Connection
Pull spring
- Factory colour
Grey
- Max. pick-up voltage
230 V AC
- Response time
7 ms
- Fall time
3 ms
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Length
90 mm
- Width
17.5 mm
- Height
55 mm
- Dim
(L x W x H) 90 x 17.5 x 55 mm
- Content
1 pc(s)
- Weight
51.1 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 640881 WAGO 789-508 Industrial relay Nominal voltage: 230 V AC Switching current (max.): 12 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640881 WAGO 789-508 Industrial relay Nominal voltage: 230 V AC Switching current (max.): 12 A 1 change-over Piece 1 pc(s)










