
Number
Highlights & Details
PCB terminal 805 Series
- RM 3.5 mm
Technical specifications
- Type
805-104
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
805
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
805-104
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
15.50 mm
- Height
13.70 mm
- Length
13.60 mm
- Type
With push button
- Nominal current (details)
10 A
- Connector cross section
1.5 mm²
- Cross section
1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731517 WAGO 805-104 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 1 pc(s)
Datasheet 731517 WAGO 805-104 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731517 WAGO 805-104 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 1 pc(s)

