
Highlights & Details
Terminal block
- 826-166
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Spring-loaded terminal
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
7 mm
- Pins per row
6
- Number of pins
6
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
320 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
826-166
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
826-166
- Dim
(L x W x H) 23.55 x 43.50 x 42.50 mm
- Width
43.50 mm
- Height
42.50 mm
- Length
23.55 mm
- Weight
35.064 g
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654628 WAGO 826-166 Continuity 7 mm Spring-loaded terminal Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 654628 WAGO 826-166 Continuity 7 mm Spring-loaded terminal Grey 50 pc(s) Piece
Description
Scope of delivery
- Including cover plate and snap-in cap
- This text is machine translated.


