
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- No. of 100 Mbps/1Gbps/10Gbps ports
0 x
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
0 x
- Fibre-optic ports
0
- Port type
5x 10/100Base-TX (RJ-45)
- Router features
PoE
- Width
50 mm
- Height
120 mm
- Depth
105 mm
- Type
852-101
- Interfaces
RJ45
IP30
- Operating voltage
12 V DC
24 V DC
48 V DC
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
DIN rail (top hat rail)
50
105 mm
120 mm
IP30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 641015 WAGO 852-101 852-101 Industrial Ethernet switch 10 / 100 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 641015 WAGO 852-101 852-101 Industrial Ethernet switch 10 / 100 MBit/s PoE







