
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
14-day return policy included
Highlights & Details
The SFP-module 2: 1310 nm; 100Base-FX multimode LC; 2 km
- Extended temperature range
Technical specifications
- Product type
SFP module
- Ethernet ports
1
- Fibre-optic ports
1
- LAN data transfer rate
100 MBit/s
- Type
852-201/107-002
- Dim
(W x H x D) 13.4 x 13.3 x 56.6 mm
- Operating voltage
3.3 V
- Width
13.4 mm
- Height
13.3 mm
- Depth
56.6 mm
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
13.4
13.3 mm
56.6 mm
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1924622 WAGO 852-201/107-002 SFP module No. of Ethernet ports 1 1 LAN data transfer rate 100 MBit/s Operating voltage 3.3 V
User & Safety Instructions
User & Safety Instructions 1924622 WAGO 852-201/107-002 SFP module No. of Ethernet ports 1 1 LAN data transfer rate 100 MBit/s Operating voltage 3.3 V
Description
Duplex LC connector (optical)
Industry standard SFP (Small Form-Factor Pluggable)
Compatible with Fast Ethernet standard
Differential LVPECL-inputs and outputs
Supply voltage 3.3 V
This text is machine translated.
Industry standard SFP (Small Form-Factor Pluggable)
Compatible with Fast Ethernet standard
Differential LVPECL-inputs and outputs
Supply voltage 3.3 V
This text is machine translated.




