
Highlights & Details
SFP modules 30:1310 nm; 100Base-FX Single Mode LC; 30 km
- Extended temperature range
Technical specifications
- Product type
SFP module
- Ethernet ports
1
- Fibre-optic ports
1
- LAN data transfer rate
100 MBit/s
- Type
852-201/107-030
- Dim
(W x H x D) 13.4 x 13.3 x 56.6 mm
- Operating voltage
3.3 V
- Width
13.4 mm
- Height
13.3 mm
- Depth
56.6 mm
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
13.4
13.3 mm
56.6 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1925242 WAGO 852-201/107-030 SFP module No. of Ethernet ports 1 1 LAN data transfer rate 100 MBit/s Operating voltage 3.3 V
User & Safety Instructions
User & Safety Instructions 1925242 WAGO 852-201/107-030 SFP module No. of Ethernet ports 1 1 LAN data transfer rate 100 MBit/s Operating voltage 3.3 V
Description
Duplex LC connector (optical)
Industry standard SFP (Small Form-Factor Pluggable)
Compatible with Fast Ethernet standard
Differential LVPECL-inputs and outputs
Supply voltage 3.3 V
This text is machine translated.
Industry standard SFP (Small Form-Factor Pluggable)
Compatible with Fast Ethernet standard
Differential LVPECL-inputs and outputs
Supply voltage 3.3 V
This text is machine translated.




