
Highlights & Details
Current transformers 855-2701/035-001
- Line feed-through diameter 7.5 mm
Technical specifications
- Product type
Current transformer attachment
- Primary current
35 A
- Secondary current
1 A
0.2 VA
- Line feed-through diameter
7.5 mm
- Accuracy class
1
- Type
855-2701/035-001
- Factory colour
Multicolour
0.2 VA
- Connection
Plug terminals
Attachable current transformer
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1385819 WAGO 855-2701/035-001 51291551 Current transformer attachment Primary current 35 A Secondary current 1 A Line feed-throu
User & Safety Instructions
User & Safety Instructions 1385819 WAGO 855-2701/035-001 51291551 Current transformer attachment Primary current 35 A Secondary current 1 A Line feed-throu
Description
Current transformers of the series 855 are inductive, after the transformer principle of 1-conductor current converter. Due to the applied current transformers of this type are suitable measuring principle for exclusive use in alternating current networks.
This text is machine translated.
This text is machine translated.
Features
- Current transformer with picoMAX ® connection technology
- Installation even in the smallest space possible
- The simple compound system enables a phase distance of 17.5 mm and fits perfectly to each line protection switch on
- Optional DIN rail adapter for easy mounting of the current transformer on mounting rails or mounting plates
- Currents of 64 A or 35 A to 1 A converted
- Accuracy class 1






