
Highlights & Details
Current transformers 855-301/250-501
- Input current (current) 250 A
- Output current 1 A
- Line feed-through diameter 26 mm
Technical specifications
- Product type
Current transformer attachment
- Primary current
250 A
- Secondary current
1 A
5 VA
- Line feed-through diameter
26 mm
- Accuracy class
1
- Type
855-301/250-501
- Output current
1 A
- Input current
250 A
5 VA
- Connection
Plug terminals
Attachable current transformer
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1385861 WAGO 855-301/250-501 51272179 Current transformer attachment Primary current 250 A Secondary current 1 A Line feed-throu
User & Safety Instructions
User & Safety Instructions 1385861 WAGO 855-301/250-501 51272179 Current transformer attachment Primary current 250 A Secondary current 1 A Line feed-throu
Description
This text is machine translated.
Features
- Screwless connection technology with CAGE-CLAMP ® connection
- Various mounting options
- Shock and vibration-resistant
- High mechanical forces
- High current strength
- Constantly with 120% of the primary rated current can be overloaded
- Low-voltage current transformer for operating voltages up to max. 1.2 kV
- Use in 690 V networks possible
- UL Recognized Components).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












