
Highlights & Details
Current transformers 855-301/600-1001
- Input current (current) 600 A
- Output current 1 A
- Line feed-through diameter 26 mm
Technical specifications
- Product type
Current transformer attachment
- Primary current
600 A
- Secondary current
1 A
10 VA
- Line feed-through diameter
26 mm
- Accuracy class
1
- Type
855-301/600-1001
- Output current
1 A
- Input current
600 A
10 VA
- Connection
Plug terminals
Attachable current transformer
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1385863 WAGO 855-301/600-1001 51272181 Current transformer attachment Primary current 600 A Secondary current 1 A Line feed-thro
User & Safety Instructions
User & Safety Instructions 1385863 WAGO 855-301/600-1001 51272181 Current transformer attachment Primary current 600 A Secondary current 1 A Line feed-thro
Description
This text is machine translated.
Features
- Screwless connection technology with CAGE-CLAMP ® connection
- Various mounting options
- Shock and vibration-resistant
- High mechanical forces
- High current strength
- Constantly with 120% of the primary rated current can be overloaded
- Low-voltage current transformer for operating voltages up to max. 1.2 kV
- Use in 690 V networks possible
- UL Recognized Components).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












