
Highlights & Details
Cable conversion current transformer 855-4001/100-001
- Input current (current) 100 A
- Output current 1 A
- Line feed-through diameter 18 mm
Technical specifications
- Connection cable length 3 m
- Product type
Cable current transformer
- Fitting type
Flip mount
- Primary current
100 A
- Secondary current
1 A
0.2 VA
- Line feed-through diameter
18 mm
- Accuracy class
1
- Type
855-4001/100-001
- Output current
1 A
- Input current
100 A
- Line feed-through (W)
18 mm
- Line feed-through (H x W)
19 x 18 mm
- Line feed-through (H)
19 mm
0.2 VA
- Connection
Connection cable
Cable rebuilding current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1385873 WAGO 855-4001/100-001 51292915 Cable current transformer Primary current 100 A Secondary current 1 A Line feed-through (
User & Safety Instructions
User & Safety Instructions 1385873 WAGO 855-4001/100-001 51292915 Cable current transformer Primary current 100 A Secondary current 1 A Line feed-through (
Description
This text is machine translated.
Features
- Ratios of primary and secondary side 60 A up to 1000 A 1 A or 5 A
- No interruption of the measuring lead
- Ideal for use in very small spaces
- Particularly fast mounting
- For application to isolated conductors up to Ø 42 mm
- Compact and scharnierbar
- Color-coded connection cables of up to 5 m.




