
Highlights & Details
Current transformers 855-405/250-501
- Input current (current) 250 A
- Output current 5 A
- Line feed-through diameter 32 mm
Technical specifications
- Product type
Current transformer attachment
- Primary current
250 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
32 mm
- Accuracy class
1
- Type
855-405/250-501
- Dim
(L x W x H) 52 x 70 x 91 cm
- Weight
0.293 kg
- Output current
5 A
- Input current
250 A
- Width
70 cm
- Height
91 cm
- Length
52 cm
5 VA
- Connection
Plug terminals
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1385891 WAGO 855-405/250-501 51289934 Current transformer attachment Primary current 250 A Secondary current 5 A Line feed-throu
User & Safety Instructions
User & Safety Instructions 1385891 WAGO 855-405/250-501 51289934 Current transformer attachment Primary current 250 A Secondary current 5 A Line feed-throu
Description
This text is machine translated.
Features
- Screwless connection technology with CAGE-CLAMP ® connection
- Various mounting options
- Shock and vibration-resistant
- High mechanical forces
- High current strength
- Constantly with 120% of the primary rated current can be overloaded
- Low-voltage current transformer for operating voltages up to max. 1.2 kV
- Use in 690 V networks possible
- UL Recognized Components).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










