
Highlights & Details
Cable conversion current transformer 855-5005/400-001
- Input current (current) 400 A
- Output current 5 A
- Line feed-through diameter 42 mm
Technical specifications
- Connection cable length 3 m
- Product type
Cable current transformer
- Fitting type
Flip mount
- Primary current
400 A
- Secondary current
5 A
0.5 VA
- Line feed-through diameter
42 mm
- Accuracy class
1
- Type
855-5005/400-001
- Output current
5 A
- Input current
400 A
- Line feed-through (W)
42 mm
- Line feed-through (H x W)
43 x 42 mm
- Line feed-through (H)
43 mm
0.5 VA
- Connection
Connection cable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1385886 WAGO 855-5005/400-001 51297889 Cable current transformer Primary current 400 A Secondary current 5 A Line feed-through (
User & Safety Instructions
User & Safety Instructions 1385886 WAGO 855-5005/400-001 51297889 Cable current transformer Primary current 400 A Secondary current 5 A Line feed-through (
Description
The compact divisible cable conversion current transformers are specially designed for retrofitting in existing systems. Cable conversion converter find in particular application in cases in which the current path will not be interrupted. The accuracy of the cable conversion converter leads to especially precise current measurements. The cable conversion current transformers are with the specified rated power at the end of the cable can be loaded. All transformers are designed with color-coded cable. Two enclosed UV resistant cable ties guarantee a secure and easy installation.
This text is machine translated.
This text is machine translated.
Features
- Ratios of primary and secondary side 60 A up to 1000 A 1 A or 5 A
- No interruption of the measuring lead
- Ideal for use in very small spaces
- Particularly fast mounting
- For application to isolated conductors up to Ø 42 mm
- Compact and scharnierbar
- Color-coded connection cables of up to 5 m.





