
Highlights & Details
Current transformers 855-505/1000-1001
- Input current (current) 1000 A
- Output current 5 A
- Line feed-through diameter 44 mm
Technical specifications
- Product type
Current transformer attachment
- Primary current
1000 A
- Secondary current
5 A
10 VA
- Line feed-through diameter
44 mm
- Accuracy class
1
- Type
855-505/1000-1001
- Output current
5 A
- Input current
1000 A
- Line feed-through (W)
44 mm
- Line feed-through (H x W)
44 x 44 mm
- Line feed-through (H)
44 mm
10 VA
- Connection
Plug terminals
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1385894 WAGO 855-505/1000-1001 51281388 Current transformer attachment Primary current 1000 A Secondary current 5 A Line feed-th
User & Safety Instructions
User & Safety Instructions 1385894 WAGO 855-505/1000-1001 51281388 Current transformer attachment Primary current 1000 A Secondary current 5 A Line feed-th
Description
This text is machine translated.
Features
- Screwless connection technology with CAGE-CLAMP ® connection
- Various mounting options
- Shock and vibration-resistant
- High mechanical forces
- High current strength
- Constantly with 120% of the primary rated current can be overloaded
- Low-voltage current transformer for operating voltages up to max. 1.2 kV
- Use in 690 V networks possible
- UL Recognized Components).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










